853-87-032-10-001101
853-87-032-10-001101
Description:
32P SOCKET 2R 1.27MM
Supplier:
PRECIDIP
Matchcode:
8538703210001101
Rutronik No.:
CONN14560
Unit Pack:
144
MOQ:
144
Packaging:
BULK
Find Alternatives
- No.of contacts
- 32
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 2.00 A
- Voltage rating
- 00 V
- Series
- 853-8
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- B-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 31 weeks