Cart

851-87-015-10-001101

PRECIDIP

15P FEMALE HEADER 1R THT 1.27
Supplier: Preci-Dip
Matchcode: 8518701510001101
Rutronik No.: COREC37640
Unit Pack: 300
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.19 $
357.00 $

Prices

300 1.19 $
600 1.15 $
1,200 1.11 $

Parameter

No.of contacts
15
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
851
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?