Cart

850-10-015-20-001101

PRECIDIP

10P PINHEADER 1,27MM R.A.
Supplier: Preci-Dip
Matchcode: 8501001520001101
Rutronik No.: COREC31922
Unit Pack: 72
MOQ: 288
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.53 $
440.64 $

Prices

288 1.53 $
504 1.48 $
1,008 1.42 $

Parameter

No.of contacts
10
Contact style
1.27 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?