833-87-006-30-001101
833-87-006-30-001101
Description:
06P Female Header 2R 2.00 SMD
Supplier:
PRECIDIP
Matchcode:
8338700630001101
Rutronik No.:
CONN19427
Unit Pack:
1
MOQ:
750
Packaging:
BULK
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- ANGLED
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- 833
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- Supplier Lead time
- 31 weeks