Cart

833-87-010-30-001101

PRECIDIP

10P FEMALE HEADER 2R 2.00
Supplier: Preci-Dip
Matchcode: 8338701030001101
Rutronik No.: COREC37443
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.103 $
1.10 $

Prices

1 1.103 $
500 1.0662 $
1,000 1.0294 $
1,500 0.9927 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Orientation
R/A
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?