Cart

833-83-012-10-001101

PRECIDIP

12P FEMALE HEADER STR 2R
Supplier: Preci-Dip
Matchcode: 8338301210001101
Rutronik No.: COREC29548
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8029 $
802.90 $

Prices

1,000 0.8029 $
2,000 0.7754 $
3,000 0.7481 $

Parameter

No.of contacts
12
Contact style
2.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
833
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?