Cart

831-87-005-10-001101

PRECIDIP

05P FEMALE HEADER 1R STR 2.00
Supplier: Preci-Dip
Matchcode: 8318700510001101
Rutronik No.: COREC26578
Unit Pack: 3000
MOQ: 3000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.1897 $
569.10 $

Prices

3,000 0.1897 $
6,000 0.183 $

Parameter

No.of contacts
05
Contact style
2.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
831
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?