Cart

831-87-002-40-001101

PRECIDIP

02P FEMALE HEADER 1R STR 2,00MM
Supplier: Preci-Dip
Matchcode: 8318700240001101
Rutronik No.: COREC37922
Unit Pack: 2560
MOQ: 2560
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1625 $
416.00 $

Prices

2,560 0.1625 $
5,120 0.1568 $
10,240 0.1524 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?