Cart

830-10-011-40-001101

PRECIDIP

11P PIN HEADER 1ROW 2.00MM THT
Supplier: Preci-Dip
Matchcode: 8301001140001101
Rutronik No.: COREC34042
Unit Pack: 380
MOQ: 380
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9204 $
349.75 $

Prices

380 0.9204 $
760 0.8897 $
1,140 0.859 $
1,520 0.8284 $

Parameter

No.of contacts
11
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?