Cart

830-10-011-20-001101

PRECIDIP

11P PIN HEADER RA 1ROW 2.00MM
Supplier: Preci-Dip
Matchcode: 8301001120001101
Rutronik No.: COREC37368
Unit Pack: 380
MOQ: 380
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.1143 $
423.43 $

Prices

380 1.1143 $
1,140 1.0775 $
1,520 1.0406 $
2,660 1.0038 $

Parameter

No.of contacts
11
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Family
BOX HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?