813-S1-004-30-017191


813-S1-004-30-017191
Description:
04P SPRING-LOADED CONNECTOR
Supplier:
PRECIDIP
Matchcode:
813S100430017191
Rutronik No.:
COREC31052
Unit Pack:
600
MOQ:
600
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.50 A
- Voltage rating
- 00 V
- Series
- 813-S1-PPP
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- .Black
- Family
- SLC
- Brand
- SLC CONN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 18 weeks