Cart

813-SS-008-30-007101

PRECIDIP

08P SLC CONNECTOR 2R STR 2.54MM
Supplier: Preci-Dip
Matchcode: 813SS00830007101
Rutronik No.: COREC37065
Unit Pack: 180
MOQ: 180
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
2.61 $
469.80 $

Prices

180 2.61 $
360 2.53 $
540 2.44 $
1,080 2.35 $

Parameter

No.of contacts
08
Number of rows
02
Contact style
MALE
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?