Cart

813-SS-006-30-002101

PRECIDIP

06P SPRING-LOADED CONNECTOR
Supplier: Preci-Dip
Matchcode: 813SS00630002101
Rutronik No.: COREC37901
Unit Pack: 1
MOQ: 230
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.66 $
381.80 $

Prices

230 1.66 $
500 1.60 $
1,000 1.55 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
813
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?