Cart

813-SS-004-30-023101

PRECIDIP

04P SPRING-LOADED CONNECTOR
Supplier: Preci-Dip
Matchcode: 813SS00430023101
Rutronik No.: COREC26537
Unit Pack: 270
MOQ: 270
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.42 $
383.40 $

Prices

270 1.42 $
540 1.36 $
1,080 1.32 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
813
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?