Cart

813-S1-010-30-017191

PRECIDIP

10P SPRING-LOADED CONN. 2,54mm
Supplier: Preci-Dip
Matchcode: 813S101030017191
Rutronik No.: COREC30801
Unit Pack: 450
MOQ: 450
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.26 $
1,467.00 $

Prices

450 3.26 $
900 3.14 $
1,350 3.05 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
N/A
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
813
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?