Cart

813-S1-010-30-017101

PRECIDIP

10P SPRING-LOADED 2,54mm CONN.
Supplier: Preci-Dip
Matchcode: 813S101030017101
Rutronik No.: COREC35377
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
3.36 $
3.36 $

Prices

1 3.36 $
200 3.26 $
500 3.14 $
1,000 3.03 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
813
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?