Cart

813-S1-008-30-016191

PRECIDIP

08P SPRING-LOADED CONN 2R 2,54
Supplier: Preci-Dip
Matchcode: 813S100830016191
Rutronik No.: COREC34514
Unit Pack: 600
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.68 $
1,608.00 $

Prices

600 2.68 $
1,200 2.58 $

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?