Cart

813-S1-006-30-015191

PRECIDIP

06P SPRING-LOADED CONN 2,54 2R
Supplier: Preci-Dip
Matchcode: 813S100630015191
Rutronik No.: COREC35736
Unit Pack: 600
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.37 $
1,422.00 $

Prices

600 2.37 $
1,200 2.28 $
1,800 2.21 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
813
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?