Cart

811-SS-003-30-025101

PRECIDIP

03P SLC CONNECTOR 1R STR 2,54MM
Supplier: Preci-Dip
Matchcode: 811SS00330025101
Rutronik No.: COREC37910
Unit Pack: 360
MOQ: 360
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.1512 $
414.43 $

Prices

360 1.1512 $
720 1.1115 $
1,080 1.0718 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?