Cart

811-SS-002-30-002101

PRECIDIP

02P SLC CONNECTOR 1R STR
Supplier: Preci-Dip
Matchcode: 811SS00230002101
Rutronik No.: COREC29154
Unit Pack: 5000
MOQ: 5000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.3921 $
1,960.50 $

Prices

5,000 0.3921 $
10,000 0.381 $

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
811
Feature materia
UL94V-0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?