Cart

811-S1-005-30-014101

PRECIDIP

05P SLC HEADER 1R LOW 2.54MM
Supplier: Preci-Dip
Matchcode: 811S100530014101
Rutronik No.: COREC28350
Unit Pack: 260
MOQ: 260
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.59 $
413.40 $

Prices

260 1.59 $
520 1.53 $
1,040 1.47 $

Parameter

No.of contacts
05
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?