Cart

811-S1-005-10-017101

PRECIDIP

05P SLC HEADER 1R LOW PROFILE
Supplier: Preci-Dip
Matchcode: 811S100510017101
Rutronik No.: COREC28111
Unit Pack: 250
MOQ: 250
Packaging: INDIVIDUAL
On request
1.75 $
437.50 $

Prices

250 1.75 $
500 1.68 $
750 1.65 $
1,250 1.58 $
2,000 1.53 $

Parameter

No.of contacts
05
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Series
811-S
Feature funct.
SLC
Family
HEADER
Brand
SLC
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?