Cart

811-S1-004-30-015191

PRECIDIP

04P SLC HEADER 1R LOW 2.54MM
Supplier: Preci-Dip
Matchcode: 811S100430015191
Rutronik No.: COREC31181
Unit Pack: 600
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.54 $
924.00 $

Prices

600 1.54 $
1,200 1.49 $
1,800 1.44 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?