Cart

803-87-036-10-001101

PRECIDIP

36P FEMALE HEADER 2R STR THT
Supplier: Preci-Dip
Matchcode: 8038703610001101
Rutronik No.: COREC27346
Unit Pack: 1
MOQ: 270
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.55 $
418.50 $

Prices

270 1.55 $
500 1.50 $
1,000 1.44 $

Parameter

No.of contacts
36
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
803
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?