Cart

803-87-018-10-004101

PRECIDIP

18P FEMALE HEADER 2R STR THT
Supplier: Preci-Dip
Matchcode: 8038701810004101
Rutronik No.: CONN1923
Unit Pack: 350
MOQ: 350
Packaging: INDIVIDUAL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

No.of contacts
18
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
3.00 A
Series
803-NN-PPP
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?