Cart

803-83-064-65-001101

PRECIDIP

64P FEMALE HEADER 2R 2,54MM STR
Supplier: Preci-Dip
Matchcode: 8038306465001101
Rutronik No.: COREC34501
Unit Pack: 80
MOQ: 240
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
6.17 $
1,480.80 $

Parameter

No.of contacts
64
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?