Cart

803-83-046-10-005101

PRECIDIP

46P STRAIGHT PIN CON TIN
Supplier: Preci-Dip
Matchcode: 8038304610005101
Rutronik No.: COREC37070
Unit Pack: 96
MOQ: 96
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.14 $
397.44 $

Prices

96 4.14 $
192 4.00 $
288 3.86 $
576 3.73 $

Parameter

No.of contacts
46
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?