Cart

803-83-040-65-001101

PRECIDIP 803-83-040-65-001101

image shown is a representation only

PRECIDIP

40P FEMALE HEADER 2R 2,54MM STR
Supplier: Preci-Dip
Matchcode: 8038304065001101
Rutronik No.: COREC39226
Unit Pack: 200
MOQ: 200
Packaging: BOX
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
7.70 $
1,540.00 $

Prices

200 7.70 $
400 7.27 $
600 7.02 $
800 6.54 $
1,200 6.16 $

Parameter

No.of contacts
40
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
PRESS-FIT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Series
803-NN-PPP
Feature funct.
Press-Fit
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?