Cart

803-83-040-10-269101

PRECIDIP

40P FHEADER 2R 2.54 HEIGHT=11MM
Supplier: Preci-Dip
Matchcode: 8038304010269101
Rutronik No.: COREC20426
Unit Pack: 1
MOQ: 150
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
4.10 $
615.00 $

Prices

150 4.10 $
200 3.95 $
500 3.81 $

Parameter

No.of contacts
40
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
803
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?