Cart

803-83-022-20-001101

PRECIDIP

22P FEM HEADER STR 2R 2,54MM
Supplier: Preci-Dip
Matchcode: 8038302220001101
Rutronik No.: COREC33063
Unit Pack: 210
MOQ: 210
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.10 $
441.00 $

Prices

210 2.10 $
630 2.03 $
1,050 1.95 $

Parameter

No.of contacts
22
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?