Cart

803-83-012-30-480101

PRECIDIP

12P FEMALE HEADER 2R RA 2.54MM
Supplier: Preci-Dip
Matchcode: 8038301230480101
Rutronik No.: COREC37692
Unit Pack: 500
MOQ: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.9654 $
482.70 $

Prices

500 0.9654 $
1,000 0.9321 $
1,500 0.8988 $

Parameter

No.of contacts
12
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Current rating
803
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?