Cart

802-10-020-10-001101

PRECIDIP

20P PINHEADER 2R ST 2,54MM
Supplier: Preci-Dip
Matchcode: 8021002010001101
Rutronik No.: COREC36288
Unit Pack: 300
MOQ: 300
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.59 $
477.00 $

Prices

300 1.59 $
600 1.54 $
1,200 1.49 $

Parameter

No.of contacts
20
Number of rows
02
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 125 °C
Current rating
802
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?