801-87-005-10-001101
801-87-005-10-001101
Description:
05P SOCKET CONN 1R STR 2.54
Supplier:
PRECIDIP
Matchcode:
8018700510001101
Rutronik No.:
CONN14291
Unit Pack:
1
MOQ:
7800
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 05
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 801-XX-PPP
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- B-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 30 weeks