Cart

801-87-022-10-001101

PRECIDIP

22P FEMALE HEADER STRAIGHT 2,54
Supplier: Preci-Dip
Matchcode: 8018702210001101
Rutronik No.: COREC34083
Unit Pack: 200
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.1101 $
444.04 $

Prices

400 1.1101 $
1,000 1.0734 $
1,600 1.0367 $
2,600 1.00 $

Parameter

No.of contacts
22
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?