Cart

801-87-004-10-132101

PRECIDIP

04P FEMALE HEADER 1R STR 2.54
Supplier: Preci-Dip
Matchcode: 8018700410132101
Rutronik No.: COREC37642
Unit Pack: 1900
MOQ: 1900
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.232 $
440.80 $

Prices

1,900 0.232 $
3,800 0.224 $
5,700 0.2161 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
801
Feature materia
UL94V-0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?