Cart

801-83-005-20-001101

PRECIDIP

05P FEMALE HEADER 1ROW RA
Supplier: Preci-Dip
Matchcode: 8018300520001101
Rutronik No.: COREC34072
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.447 $
447.00 $

Prices

1,000 0.447 $
2,000 0.4318 $
3,000 0.4165 $

Parameter

No.of contacts
05
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?