Cart

801-83-002-10-001101

PRECIDIP

02P FEMALE HEADER 1R STR 2.54
Supplier: Preci-Dip
Matchcode: 8018300210001101
Rutronik No.: COREC26999
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.181 $
0.18 $

Prices

1 0.181 $
5,000 0.175 $
10,000 0.169 $
20,000 0.1631 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?