Cart

800-10-002-30-507101

PRECIDIP

02P PAD CONNECTOR 2.54MM SMD
Supplier: Preci-Dip
Matchcode: 8001000230507101
Rutronik No.: COREC35712
Unit Pack: 1
MOQ: 1710
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.218 $
372.78 $

Prices

1,710 0.218 $
2,500 0.2105 $
5,000 0.2031 $

Parameter

No.of contacts
02
Number of rows
01
Oper.temperatur
-40 TO 105 °C
Current rating
800
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?