Cart

714-87-108-31-012101

PRECIDIP

08P CONTACT CARRIER 1R
Supplier: Preci-Dip
Matchcode: 7148710831012101
Rutronik No.: COREC29675
Unit Pack: 500
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3898 $
389.80 $

Prices

1,000 0.3898 $
1,500 0.3764 $
2,500 0.3631 $

Parameter

No.of contacts
08
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?