Cart

614-87-628-41-001101

PRECIDIP

28P DIL-CARRIER 2R LOW PROFILE
Supplier: Preci-Dip
Matchcode: 6148762841001101
Rutronik No.: SOCKET3090
Unit Pack: 14
MOQ: 14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.17 $
16.38 $

Prices

14 1.17 $
504 1.13 $
1,008 1.09 $
1,512 1.05 $

Parameter

No.of contacts
28
Number of rows
02
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
614
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?