Cart

540-88-032-17-400-2

PRECIDIP

32P PLCC SMT 2 POSITIONING PEGS
Supplier: Preci-Dip
Matchcode: SO32PLCCSMD
Rutronik No.: SOCKET2876
Unit Pack: 26
MOQ: 26
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.4188 $
10.89 $

Prices

26 0.4188 $
1,014 0.4049 $
2,522 0.3911 $
5,018 0.3772 $

Parameter

No.of contacts
32
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?