52028-80-02
52028-80-02
Description:
Contact CUSTOMIZED T&R
Supplier:
PRECIDIP
Matchcode:
520288002
Rutronik No.:
CONN2400
Unit Pack:
1
MOQ:
1
Packaging:
REEL
Find Alternatives
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 520
- Family
- CONTACT
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 30 weeks