Cart

510-83-121-13-061101

PRECIDIP

121P SOCKET PGA 3,17MM
Supplier: Preci-Dip
Matchcode: 5108312113061101
Rutronik No.: COREC35532
Unit Pack: 16
MOQ: 64
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.25 $
400.00 $

Prices

64 6.25 $
112 6.04 $
208 5.83 $
512 5.62 $

Parameter

No.of contacts
121
Contact style
3.17 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
510
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?