Cart

510-83-068-10-061101

PRECIDIP

68P PGA / PLCC SOCKET
Supplier: Preci-Dip
Matchcode: 5108306810061101
Rutronik No.: COREC37297
Unit Pack: 21
MOQ: 126
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.30 $
415.80 $

Prices

126 3.30 $
210 3.19 $
504 3.08 $

Parameter

No.of contacts
68
Contact pitch
FEMALE
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?