450-10-218-00-018101
450-10-218-00-018101
Description:
18P PH ST 2R 2.54MM LOW PROFILE
Supplier:
PRECIDIP
Matchcode:
4501021800018101
Rutronik No.:
CONN18917
Unit Pack:
1
MOQ:
400
Packaging:
BOX
Find Alternatives
- No.of contacts
- 18
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- 450-XX-PPP
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- .Black
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 31 weeks