Cart

446-87-232-41-036101

PRECIDIP

32P PCB SOCKET CONN. 2,54MM 2R
Supplier: Preci-Dip
Matchcode: 4468723241036101
Rutronik No.: COREC37913
Unit Pack: 250
MOQ: 250
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.11 $
527.50 $

Prices

250 2.11 $
500 2.04 $
1,000 1.97 $

Parameter

No.of contacts
32
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
446
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?