Cart

414-87-224-41-134101

PRECIDIP

24P FEMALE HEADER 2R FLOATING
Supplier: Preci-Dip
Matchcode: 4148722441134101
Rutronik No.: COREC37302
Unit Pack: 500
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.874 $
437.00 $

Prices

500 0.874 $
1,000 0.845 $
1,500 0.8161 $
2,500 0.7873 $

Parameter

No.of contacts
24
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?