Cart

410-87-210-41-001101

PRECIDIP

10P FEMALE HEADER STR 2R 2.54MM
Supplier: Preci-Dip
Matchcode: 4108721041001101
Rutronik No.: COREC29551
Unit Pack: 1000
MOQ: 2000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.321 $
642.00 $

Prices

2,000 0.321 $
3,000 0.3096 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?