Cart

360-80-105-00-001101

PRECIDIP

80P MALE HEADER SLOTTED HEAD
Supplier: Preci-Dip
Matchcode: 3608010500001101
Rutronik No.: COREC25995
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.4873 $
487.30 $

Prices

1,000 0.4873 $
2,000 0.4706 $
3,000 0.454 $

Parameter

No.of contacts
80
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
360
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?