Cart

360-80-103-00-001101

PRECIDIP

03P SLOTTED HEAD HEADER 1ROW
Supplier: Preci-Dip
Matchcode: 3608010300001101
Rutronik No.: COREC29679
Unit Pack: 1240
MOQ: 1240
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.30 $
372.00 $

Prices

1,240 0.30 $
3,720 0.2898 $
6,200 0.2795 $

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?